- Home ›
- All Products›
- MINIBEND-LKR-10
HUBER+SUHNER
MINIBEND-LKR-10
minibend LKR-10 - SK (male) - SK (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LKR-10 - SK (male) - SK (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: MINIBENDLKR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LKR-10
-
Alias/AKA:80372591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-LKR-10 RoHS compliant?
Yes, MINIBEND-LKR-10 is RoHS compliant.
What is the lead time for MINIBEND-LKR-10?
The standard lead time for MINIBEND-LKR-10 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$151.44
5
$140.13
10
$117.36
20
$112.53
50
$86.07
100 +
$77.21
Click for Quote
Log in
to unlock special pricing