- Home ›
- All Products›
- MINIBEND-L-9
HUBER+SUHNER
MINIBEND-L-9
minibend L-9 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L-9 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
Search Keywords: MINIBENDL9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-L-9
-
Alias/AKA:80337318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-L-9 RoHS compliant?
Yes, MINIBEND-L-9 is RoHS compliant.
What is the lead time for MINIBEND-L-9?
The standard lead time for MINIBEND-L-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$88.42
5
$81.82
10
$71.60
20
$68.53
50
$51.63
100 +
$45.68
Click for Quote
Log in
to unlock special pricing