- Home ›
- All Products›
- MINIBEND-L-3
HUBER+SUHNER
MINIBEND-L-3
minibend L-3 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L-3 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Search Keywords: MINIBENDL3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-L-3
-
Alias/AKA:80337272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-L-3 RoHS compliant?
Yes, MINIBEND-L-3 is RoHS compliant.
What is the lead time for MINIBEND-L-3?
The standard lead time for MINIBEND-L-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$85.15
5
$75.98
10
$64.51
25
$59.21
50
$46.52
100
$41.16
250 +
$40.62
Click for Quote
Log in
to unlock special pricing