- Home ›
- All Products›
- MINIBEND-L-10HT
HUBER+SUHNER
MINIBEND-L-10HT
minibend L-10HT - SMA (male) - SMA (male) - low loss - lead-free solder - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L-10HT - SMA (male) - SMA (male) - low loss - lead-free solder - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: MINIBENDL10HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-L-10HT
-
Alias/AKA:85146123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-L-10HT RoHS compliant?
Yes, MINIBEND-L-10HT is RoHS compliant.
What is the lead time for MINIBEND-L-10HT?
The standard lead time for MINIBEND-L-10HT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$89.92
5
$83.21
10
$72.81
20
$69.69
50
$52.51
100 +
$46.45
Click for Quote
Log in
to unlock special pricing