- Home ›
- All Products›
- MINIBEND-L-10
HUBER+SUHNER
MINIBEND-L-10
minibend L-10 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L-10 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: MINIBENDL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-L-10
-
Alias/AKA:80337198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-L-10 RoHS compliant?
Yes, MINIBEND-L-10 is RoHS compliant.
What is the lead time for MINIBEND-L-10?
The standard lead time for MINIBEND-L-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$89.92
5
$83.21
10
$72.81
20
$69.69
50
$52.51
100 +
$46.45
Click for Quote
Log in
to unlock special pricing