- Home ›
- All Products›
- MINIBEND-KSR-4
HUBER+SUHNER
MINIBEND-KSR-4
minibend KSR-4 - SK (male) - SMP (female) - ruggedized - 50 Ohm - 40 GHz - 4 in - 101.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend KSR-4 - SK (male) - SMP (female) - ruggedized - 50 Ohm - 40 GHz - 4 in - 101.6 mm
Search Keywords: MINIBENDKSR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-KSR-4
-
Alias/AKA:80392679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MINIBEND-KSR-4 RoHS compliant?
Yes, MINIBEND-KSR-4 is RoHS compliant.
What is the lead time for MINIBEND-KSR-4?
The standard lead time for MINIBEND-KSR-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$125.73
5
$116.34
10
$98.84
20
$93.42
50
$71.45
100 +
$64.96
Click for Quote
Log in
to unlock special pricing