- Home ›
- All Products›
- MINIBEND-KR-15
MINIBEND-KR-15
HUBER+SUHNER
minibend KR-15 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 15 in - 381 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend KR-15 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 15 in - 381 mm
Search Keywords: MINIBENDKR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-KR-15
-
Alias/AKA:80365529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$131.64
5
$121.82
10
$103.49
20
$97.82
50
$74.81
100 +
$67.12
Click for Quote
Log in
to unlock special pricing