- Home ›
- All Products›
- MINIBEND-KR-14
HUBER+SUHNER
MINIBEND-KR-14
minibend KR-14 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 14 in - 355.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend KR-14 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 14 in - 355.6 mm
Search Keywords: MINIBENDKR14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-KR-14
-
Alias/AKA:80337140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-KR-14 RoHS compliant?
Yes, MINIBEND-KR-14 is RoHS compliant.
What is the lead time for MINIBEND-KR-14?
The standard lead time for MINIBEND-KR-14 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$132.60
5
$122.70
10
$104.26
20
$98.55
50
$75.37
100 +
$67.62
Click for Quote
Log in
to unlock special pricing