- Home ›
- All Products›
- MINIBEND-KR-13
HUBER+SUHNER
MINIBEND-KR-13
minibend KR-13 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 13 in - 330.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend KR-13 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 13 in - 330.2 mm
Search Keywords: MINIBENDKR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-KR-13
-
Alias/AKA:80369274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MINIBEND-KR-13 RoHS compliant?
Yes, MINIBEND-KR-13 is RoHS compliant.
What is the lead time for MINIBEND-KR-13?
The standard lead time for MINIBEND-KR-13 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$131.14
5
$121.36
10
$103.10
20
$97.45
50
$74.53
100 +
$66.87
Click for Quote
Log in
to unlock special pricing