- Home ›
- All Products›
- MINIBEND-KR-12
MINIBEND-KR-12
HUBER+SUHNER
minibend KR-12 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 12 in - 304.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend KR-12 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 12 in - 304.8 mm
Search Keywords: MINIBENDKR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-KR-12
-
Alias/AKA:80337139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$127.26
5
$117.76
10
$100.04
20
$94.56
50
$72.32
100 +
$65.75
Click for Quote
Log in
to unlock special pricing