- Home ›
- All Products›
- MINIBEND-KR-11
HUBER+SUHNER
MINIBEND-KR-11
minibend KR-11 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 11 in - 279.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend KR-11 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 11 in - 279.4 mm
Search Keywords: MINIBENDKR11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-KR-11 |
| Alias/AKA: | 80363429 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MINIBEND-KR-11 RoHS compliant?
Yes, MINIBEND-KR-11 is RoHS compliant.
What is the lead time for MINIBEND-KR-11?
The standard lead time for MINIBEND-KR-11 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$128.19
5
$118.63
10
$100.78
20
$95.26
50
$72.85
100 +
$66.23
Click for Quote
Log in
to unlock special pricing