- Home ›
- All Products›
- MINIBEND-CTR-8
HUBER+SUHNER
MINIBEND-CTR-8
minibend CTR-8 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 8 in - 203.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend CTR-8 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 8 in - 203.2 mm
Search Keywords: MINIBENDCTR8
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-CTR-8 |
| Alias/AKA: | 80395784 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MINIBEND-CTR-8 RoHS compliant?
Yes, MINIBEND-CTR-8 is RoHS compliant.
What is the lead time for MINIBEND-CTR-8?
The standard lead time for MINIBEND-CTR-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$120.77
5
$111.76
10
$94.96
20
$89.75
50
$68.64
100 +
$62.41
Click for Quote
Log in
to unlock special pricing