- Home ›
- All Products›
- MINIBEND-CTR-4
HUBER+SUHNER
MINIBEND-CTR-4
minibend CTR-4 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend CTR-4 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Search Keywords: MINIBENDCTR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-CTR-4
-
Alias/AKA:80393648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MINIBEND-CTR-4 RoHS compliant?
Yes, MINIBEND-CTR-4 is RoHS compliant.
What is the lead time for MINIBEND-CTR-4?
The standard lead time for MINIBEND-CTR-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$114.92
5
$106.34
10
$90.35
20
$85.40
50
$67.11
100 +
$59.37
Click for Quote
Log in
to unlock special pricing