- Home ›
- All Products›
- MINIBEND-CTR-13
HUBER+SUHNER
MINIBEND-CTR-13
minibend CTR-13 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 13 in - 330.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend CTR-13 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 13 in - 330.2 mm
Search Keywords: MINIBENDCTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-CTR-13
-
Alias/AKA:80392752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-CTR-13 RoHS compliant?
Yes, MINIBEND-CTR-13 is RoHS compliant.
What is the lead time for MINIBEND-CTR-13?
The standard lead time for MINIBEND-CTR-13 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$128.10
5
$118.54
10
$100.71
20
$95.19
50
$72.80
100 +
$66.19
Click for Quote
Log in
to unlock special pricing