- Home ›
- All Products›
- MINI141-K-6HT
HUBER+SUHNER
MINI141-K-6HT
mini141 K-6 - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 6 in - 152.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141 K-6 - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 6 in - 152.4 mm
Search Keywords: MINI141K6HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-K-6HT
-
Alias/AKA:80361838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-K-6HT RoHS compliant?
Yes, MINI141-K-6HT is RoHS compliant.
What is the lead time for MINI141-K-6HT?
The standard lead time for MINI141-K-6HT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2
$152.11
3
$151.73
4
$151.35
5 +
$148.33
Click for Quote
Log in
to unlock special pricing