- Home ›
- All Products›
- MINI141-K-2.5
HUBER+SUHNER
MINI141-K-2.5
mini141 K-2.5 - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 2.5 in - 63.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141 K-2.5 - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 2.5 in - 63.5 mm
Search Keywords: MINI141K25
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINI141-K-2.5 |
| Alias/AKA: | 80336722 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MINI141-K-2.5 RoHS compliant?
Yes, MINI141-K-2.5 is RoHS compliant.
What is the lead time for MINI141-K-2.5?
The standard lead time for MINI141-K-2.5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2
$148.06
3
$147.69
4
$147.32
5 +
$144.38
Click for Quote
Log in
to unlock special pricing