- Home ›
- All Products›
- MINI141-K-15
HUBER+SUHNER
MINI141-K-15
mini141 K-15 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 15 in - 381 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141 K-15 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 15 in - 381 mm
Search Keywords: MINI141K15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-K-15
-
Alias/AKA:80362909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINI141-K-15 RoHS compliant?
Yes, MINI141-K-15 is RoHS compliant.
What is the lead time for MINI141-K-15?
The standard lead time for MINI141-K-15 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
2
$162.39
3
$161.98
4
$161.58
5 +
$158.35
Click for Quote
Log in
to unlock special pricing