- Home ›
- All Products›
- MINI141-K-14
HUBER+SUHNER
MINI141-K-14
mini141 K-14 - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 14 in - 355.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141 K-14 - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 14 in - 355.6 mm
Search Keywords: MINI141K14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-K-14
-
Alias/AKA:80336718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-K-14 RoHS compliant?
Yes, MINI141-K-14 is RoHS compliant.
What is the lead time for MINI141-K-14?
The standard lead time for MINI141-K-14 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$161.65
2
$161.25
3
$160.85
4
$160.44
5 +
$157.24
Click for Quote
Log in
to unlock special pricing