- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINI141-6HT
HUBER+SUHNER
MINI141-6HT
mini141-6HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-6HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Search Keywords: MINI1416HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-6HT
-
Alias/AKA:80392273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-6HT RoHS compliant?
Yes, MINI141-6HT is RoHS compliant.
What is the lead time for MINI141-6HT?
The standard lead time for MINI141-6HT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$131.05
5
$121.27
10
$103.04
20
$97.40
50
$74.48
100 +
$66.83
Click for Quote
Log in
to unlock special pricing