- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINI141-2.5
HUBER+SUHNER
MINI141-2.5
mini141-2.5 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-2.5 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
Search Keywords: MINI14125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-2.5
-
Alias/AKA:80395875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-2.5 RoHS compliant?
Yes, MINI141-2.5 is RoHS compliant.
What is the lead time for MINI141-2.5?
The standard lead time for MINI141-2.5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$125.84
5
$116.45
10
$98.94
20
$93.52
50
$71.52
100 +
$65.01
Click for Quote
Log in
to unlock special pricing