- Home ›
- All Products›
- MICROBEND-V-8
MICROBEND-V-8
HUBER+SUHNER
Microbend V-8 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 8 in - 203.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microbend V-8 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 8 in - 203.2 mm
Search Keywords: MICROBENDV8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-V-8
-
Alias/AKA:80366953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2
$601.58
3
$493.60
4
$439.61
5 +
$430.82
Click for Quote
Log in
to unlock special pricing