- Home ›
- All Products›
- MICROBEND-V-7
HUBER+SUHNER
MICROBEND-V-7
Microbend V-7 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 7 in - 177.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend V-7 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 7 in - 177.8 mm
Search Keywords: MICROBENDV7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MICROBEND-V-7 |
| Alias/AKA: | 80370907 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MICROBEND-V-7 RoHS compliant?
Yes, MICROBEND-V-7 is RoHS compliant.
What is the lead time for MICROBEND-V-7?
The standard lead time for MICROBEND-V-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
2
$611.42
3
$501.68
4
$446.81
5 +
$437.87
Click for Quote
Log in
to unlock special pricing