- Home ›
- All Products›
- MICROBEND-V-5
HUBER+SUHNER
MICROBEND-V-5
Microbend V-5 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 5 in - 127 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend V-5 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 5 in - 127 mm
Search Keywords: MICROBENDV5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MICROBEND-V-5 |
| Alias/AKA: | 80366545 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MICROBEND-V-5 RoHS compliant?
Yes, MICROBEND-V-5 is RoHS compliant.
What is the lead time for MICROBEND-V-5?
The standard lead time for MICROBEND-V-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2
$608.48
3
$499.27
4
$444.66
5 +
$435.77
Click for Quote
Log in
to unlock special pricing