- Home ›
- All Products›
- MICROBEND-V-16
HUBER+SUHNER
MICROBEND-V-16
Microbend V-16 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 16 in - 406.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend V-16 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 16 in - 406.4 mm
Search Keywords: MICROBENDV16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-V-16
-
Alias/AKA:80363465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MICROBEND-V-16 RoHS compliant?
Yes, MICROBEND-V-16 is RoHS compliant.
What is the lead time for MICROBEND-V-16?
The standard lead time for MICROBEND-V-16 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
2
$624.81
3
$512.67
4
$456.59
5 +
$447.46
Click for Quote
Log in
to unlock special pricing