- Home ›
- All Products›
- MICROBEND-V-14
HUBER+SUHNER
MICROBEND-V-14
Microbend V-14 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 14 in - 355.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend V-14 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 14 in - 355.6 mm
Search Keywords: MICROBENDV14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-V-14
-
Alias/AKA:80370910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MICROBEND-V-14 RoHS compliant?
Yes, MICROBEND-V-14 is RoHS compliant.
What is the lead time for MICROBEND-V-14?
The standard lead time for MICROBEND-V-14 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$621.86
3
$510.24
4
$454.43
5 +
$445.34
Click for Quote
Log in
to unlock special pricing