- Home ›
- All Products›
- MICROBEND-R-4
HUBER+SUHNER
MICROBEND-R-4
Microbend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Search Keywords: MICROBENDR4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MICROBEND-R-4 |
| Alias/AKA: | 80336658 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MICROBEND-R-4 RoHS compliant?
Yes, MICROBEND-R-4 is RoHS compliant.
What is the lead time for MICROBEND-R-4?
The standard lead time for MICROBEND-R-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$157.32
5
$145.58
10
$121.91
20
$116.90
50
$89.41
100 +
$80.21
Click for Quote
Log in
to unlock special pricing