- Home ›
- All Products›
- MICROBEND-R-14
HUBER+SUHNER
MICROBEND-R-14
Microbend R-14 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 14 in - 355.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-14 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 14 in - 355.6 mm
Search Keywords: MICROBENDR14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-R-14
-
Alias/AKA:80336651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MICROBEND-R-14 RoHS compliant?
Yes, MICROBEND-R-14 is RoHS compliant.
What is the lead time for MICROBEND-R-14?
The standard lead time for MICROBEND-R-14 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
2
$133.35
3
$133.02
4
$132.68
5 +
$130.03
Click for Quote
Log in
to unlock special pricing