- Home ›
- All Products›
- MICROBEND-R-12HT
HUBER+SUHNER
MICROBEND-R-12HT
Microbend R-12HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-12HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Search Keywords: MICROBENDR12HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-R-12HT
-
Alias/AKA:80350410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MICROBEND-R-12HT RoHS compliant?
Yes, MICROBEND-R-12HT is RoHS compliant.
What is the lead time for MICROBEND-R-12HT?
The standard lead time for MICROBEND-R-12HT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$131.06
3
$130.73
4
$130.41
5 +
$127.80
Click for Quote
Log in
to unlock special pricing