- Home ›
- All Products›
- MICROBEND-R-11
HUBER+SUHNER
MICROBEND-R-11
Microbend R-11 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-11 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
Search Keywords: MICROBENDR11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-R-11
-
Alias/AKA:80336648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MICROBEND-R-11 RoHS compliant?
Yes, MICROBEND-R-11 is RoHS compliant.
What is the lead time for MICROBEND-R-11?
The standard lead time for MICROBEND-R-11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
2
$129.94
3
$129.61
4
$129.29
5 +
$126.70
Click for Quote
Log in
to unlock special pricing