- Home ›
- All Products›
- MICROBEND-R-10
HUBER+SUHNER
MICROBEND-R-10
Microbend R-10 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-10 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: MICROBENDR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-R-10
-
Alias/AKA:80336646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MICROBEND-R-10 RoHS compliant?
Yes, MICROBEND-R-10 is RoHS compliant.
What is the lead time for MICROBEND-R-10?
The standard lead time for MICROBEND-R-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2
$128.78
3
$128.45
4
$128.13
5 +
$125.57
Click for Quote
Log in
to unlock special pricing