- Home ›
- All Products›
- MICROBEND-LKR-8
HUBER+SUHNER
MICROBEND-LKR-8
Microbend LKR-8 - SK (male) - SK (male) - low-loss - ruggedized - 50 Ohm - 40 GHz - 8 in - 203.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend LKR-8 - SK (male) - SK (male) - low-loss - ruggedized - 50 Ohm - 40 GHz - 8 in - 203.2 mm
Search Keywords: MICROBENDLKR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-LKR-8
-
Alias/AKA:80350543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MICROBEND-LKR-8 RoHS compliant?
Yes, MICROBEND-LKR-8 is RoHS compliant.
What is the lead time for MICROBEND-LKR-8?
The standard lead time for MICROBEND-LKR-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
2
$240.05
3
$239.45
4
$238.85
5 +
$234.07
Click for Quote
Log in
to unlock special pricing