- Home ›
- All Products›
- MICROBEND-LKR-3
HUBER+SUHNER
MICROBEND-LKR-3
Microbend LKR-3 - SK (male) - SK (male) - low-loss - ruggedized - 50 Ohm - 40 GHz - 3 in - 76.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend LKR-3 - SK (male) - SK (male) - low-loss - ruggedized - 50 Ohm - 40 GHz - 3 in - 76.2 mm
Search Keywords: MICROBENDLKR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-LKR-3
-
Alias/AKA:80350537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MICROBEND-LKR-3 RoHS compliant?
Yes, MICROBEND-LKR-3 is RoHS compliant.
What is the lead time for MICROBEND-LKR-3?
The standard lead time for MICROBEND-LKR-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$234.31
3
$233.73
4
$233.14
5 +
$228.48
Click for Quote
Log in
to unlock special pricing