- Home ›
- All Products›
- MICROBEND-KR-5
HUBER+SUHNER
MICROBEND-KR-5
Microbend KR-5 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 5 in - 127 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend KR-5 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 5 in - 127 mm
Search Keywords: MICROBENDKR5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MICROBEND-KR-5 |
| Alias/AKA: | 80336574 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MICROBEND-KR-5 RoHS compliant?
Yes, MICROBEND-KR-5 is RoHS compliant.
What is the lead time for MICROBEND-KR-5?
The standard lead time for MICROBEND-KR-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2
$173.60
3
$173.17
4
$172.73
5 +
$169.28
Click for Quote
Log in
to unlock special pricing