- Home ›
- All Products›
- LIS-C9-11716-11716-05000-5
LIS-C9-11716-11716-05000-5
HUBER+SUHNER
LISCA - Corrugated low loss cable assemblies - 4.3-10 (male) - 4.3-10 (male) - 50 Ohm - 6 GHz - 3000mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LISCA - Corrugated low loss cable assemblies - 4.3-10 (male) - 4.3-10 (male) - 50 Ohm - 6 GHz - 3000mm
Search Keywords: LISC91171611716050005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:LIS-C9-11716-11716-05000-5
-
Alias/AKA:85083924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$87.53
5
$81.00
10
$62.98
20
$60.29
50
$44.21
100 +
$40.20
Click for Quote
Log in
to unlock special pricing