- Home ›
- All Products›
- LIS-C9-11716-11716-02000-5
LIS-C9-11716-11716-02000-5
HUBER+SUHNER
LISCA - Corrugated low loss cable assemblies - 4.3-10 (male) - 4.3-10 (male) - 50 Ohm - 6 GHz - 3000mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LISCA - Corrugated low loss cable assemblies - 4.3-10 (male) - 4.3-10 (male) - 50 Ohm - 6 GHz - 3000mm
Search Keywords: LISC91171611716020005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:LIS-C9-11716-11716-02000-5
-
Alias/AKA:85083918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$64.10
5
$57.20
10
$43.15
25
$41.90
50
$30.27
100
$28.30
250 +
$27.18
Click for Quote
Log in
to unlock special pricing