- Home ›
- All Products›
- G_03362-01
HUBER+SUHNER
G_03362-01
Coax Cable Wire, 7.2MM, 50 Ohm, 1M;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coax Cable Wire, 7.2MM, 50 Ohm, 1M;
Search Keywords: G0336201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_03362-01
-
Alias/AKA:22511961
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is G_03362-01 RoHS compliant?
Yes, G_03362-01 is RoHS compliant.
What is the lead time for G_03362-01?
The standard lead time for G_03362-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$14.21
50
$10.66
75
$9.95
100 +
$9.75
Click for Quote
Log in
to unlock special pricing