- Home ›
- All Products›
- 92_PC1-S50-0-200/199_NE
92_PC1-S50-0-200/199_NE
HUBER+SUHNER
Conn 1.0mm 0Hz to 110GHz 50Ohm Compression ST Edge Mount F Gold Over Nickel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1.0mm 0Hz to 110GHz 50Ohm Compression ST Edge Mount F Gold Over Nickel
Search Keywords: 92PC1S500200199NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:92_PC1-S50-0-200/199_NE
-
Alias/AKA:85221633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:KR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$531.69
3
$517.12
5 +
$515.83
Click for Quote
Log in
to unlock special pricing