- Home ›
- All Products›
- 85207921
85207921
HUBER+SUHNER
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 24in - time delay matched +/-1ps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 24in - time delay matched +/-1ps
Search Keywords: 85207921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85207921
-
Alias/AKA:PMA-SF540S/11SK/11SK/24IN, PMASF540S/11SK/11SK/24IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1,176.87
3
$975.03
5 +
$881.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments