- Home ›
- All Products›
- 85196184
85196184
HUBER+SUHNER
Semi-rigid - 50 Ohm - 20 GHz - 125°C - ø2.2 mm - Copper - MIL style
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Semi-rigid - 50 Ohm - 20 GHz - 125°C - ø2.2 mm - Copper - MIL style
Search Keywords: 85196184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85196184
-
Alias/AKA:SR_86_TP_M17-QPL
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
152
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
38
$60.05
76
$31.79
114
$22.37
152 +
$21.92
Click for Quote
Log in
to unlock special pricing