- Home ›
- All Products›
- 85184843
85184843
HUBER+SUHNER
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 24in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 24in
Search Keywords: 85184843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85184843
-
Alias/AKA:SF570E11PC18511PC18524IN, SF570E/11PC185/11PC185/24I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$807.90
3
$669.35
5 +
$621.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments