- Home ›
- All Products›
- 85182102
85182102
HUBER+SUHNER
Coaxial Cable, 50 Ohm, 11.1MM, Black;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable, 50 Ohm, 11.1MM, Black;
Search Keywords: 85182102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85182102
-
Alias/AKA:RADOX-OFL-RF-214
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$62.11
50
$38.22
75
$30.26
100 +
$29.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments