- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 85182099
HUBER+SUHNER
85182099
Coaxial Cable, 50 Ohm, 3.2MM, Black;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable, 50 Ohm, 3.2MM, Black;
Search Keywords: 85182099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85182099
-
Alias/AKA:RADOX-OFL-RF-316-D
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 85182099 RoHS compliant?
Yes, 85182099 is RoHS compliant.
What is the lead time for 85182099?
The standard lead time for 85182099 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$19.94
50
$14.96
75
$13.96
100 +
$13.68
Click for Quote
Log in
to unlock special pricing