- Home ›
- All Products›
- 85170378
85170378
HUBER+SUHNER
RF Cable Assembly SMP(F) to SMP(F), 40GHz, 6in | HUBER+SUHNER NANOBEND 2SR-6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMP(F) to SMP(F), 40GHz, 6in | HUBER+SUHNER NANOBEND 2SR-6
Search Keywords: 85170378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85170378
-
Alias/AKA:NANOBEND2SR-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$411.83
3
$406.11
5 +
$320.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments