- Home ›
- All Products›
- 85170376
HUBER+SUHNER
85170376
RF Cable Assembly SMPM(F) to SMPM(F), 65GHz, 6in | HUBER+SUHNER NANOBEND 2MR-6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Cable Assembly SMPM(F) to SMPM(F), 65GHz, 6in | HUBER+SUHNER NANOBEND 2MR-6
Search Keywords: 85170376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85170376
-
Alias/AKA:NANOBEND2MR-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85170376 RoHS compliant?
Yes, 85170376 is RoHS compliant.
What is the lead time for 85170376?
The standard lead time for 85170376 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$441.80
3
$435.66
5 +
$343.77
Click for Quote
Log in
to unlock special pricing