- Home ›
- All Products›
- 85153050
85153050
HUBER+SUHNER
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 36in - time delay matched +/- 1ps.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 36in - time delay matched +/- 1ps.
Search Keywords: 85153050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85153050
-
Alias/AKA:PMA-SF550S11PC2421PC2436IN, PMASF550S/11PC24/21PC24/36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200090
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$1,709.46
3
$1,397.66
5 +
$1,297.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments