- Home ›
- All Products›
- 85067704
85067704
HUBER+SUHNER
Sucoflex 102E testlead, 2.92mm, 610mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sucoflex 102E testlead, 2.92mm, 610mm
Search Keywords: 85067704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85067704
-
Alias/AKA:PMASF102E/11SK/11SK/610MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200090
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$483.79
3
$462.40
5 +
$423.49
Click for Quote
Log in
to unlock special pricing