- Home ›
- All Products›
- 85027254
HUBER+SUHNER
85027254
LOW PIM TEST ASSEMBLIES - 716 (male) - 716 (male) - 50 Ohm - 4 GHz - 3000mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85027254
-
Alias/AKA:TL-P-11716-11716-03000-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
Supplier's Standard Package:
1