- Home ›
- All Products›
- 85023684
85023684
HUBER+SUHNER
RG142 LSFH - 50 Ohm - 8 GHz - 105°C - ø5.34 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG142 LSFH - 50 Ohm - 8 GHz - 105°C - ø5.34 mm - RADOX® jacket
Search Keywords: 85023684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85023684
-
Alias/AKA:RADOX_RF_142
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$15.92
50
$11.94
75
$11.15
100 +
$10.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
RG142 LSFH - 50 Ohm - 6 GHz - 105°C - ø5 mm - RADOX® jacket
In Stock:
16
Minimum Order:
5