- Home ›
- All Products›
- 85009711
85009711
HUBER+SUHNER
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Silver Individual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Silver Individual
Search Keywords: 85009711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85009711
-
Alias/AKA:11_N-50-12-20/033_-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$47.12
5
$42.05
10
$40.79
30
$37.56
50
$34.56
100
$28.79
250 +
$27.66
Click for Quote
Log in
to unlock special pricing