- Home ›
- All Products›
- 84071696
HUBER+SUHNER
84071696
Conn MMPX-SK Adapter 0Hz to 40GHz 50Ohm ST RCP/PL SUCOPRO Individual
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn MMPX-SK Adapter 0Hz to 40GHz 50Ohm ST RCP/PL SUCOPRO Individual
Search Keywords: 84071696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84071696
-
Alias/AKA:33_SK-MMPX-50-1/199_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536691000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 84071696 RoHS compliant?
Yes, 84071696 is RoHS compliant.
What is the lead time for 84071696?
The standard lead time for 84071696 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$411.92
3
$406.19
5 +
$400.63
Click for Quote
Log in
to unlock special pricing